Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 180 mm, 111mm 180 mm
- RS Stock No.:
- 170-539
- Mfr. Part No.:
- 1056069
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-539
- Mfr. Part No.:
- 1056069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 111mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | RoHS, EN 61439-2 | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 111mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals RoHS, EN 61439-2 | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a string combiner box (SCB) designed for photovoltaic systems up to 1, 000 V DC. It allows the connection of 1 string and provides surge protection (type 1/2) and SUNCLIX DC connectors for the input and output side. The SCB is ideal for both small rooftop systems and large ground-mounted systems. Its main functions include surge protection, string collection, and local equipotential bonding.
SUNCLIX DC connectors for secure connections
Suitable for photovoltaic systems up to 1000 V
Fast installation and startup process
Standard-compliant switchgear and control gear assembly
Large portfolio of string combiner boxes available
Application-oriented consultation for tailored solutions
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 x 111 x 254mm
