Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box, IP65, 180 mm, 111mm 180 mm
- RS Stock No.:
- 170-542
- Mfr. Part No.:
- 1064363
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-542
- Mfr. Part No.:
- 1064363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 111mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Diameter | 12mm | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 111mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH SVHC, RoHS | ||
Diameter 12mm | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is designed for use in small rooftop systems and large ground-mounted systems for photovoltaic systems up to 1000 V DC. It features surge protection, SUNCLIX DC connectors, and optional functions like string fuses and DC switch disconnectors. The SCB provides fast installation, standard-compliant switchgear assembly, and a large portfolio of boxes in stock for convenient application-oriented consultation.
Optional string fuses and DC switch disconnectors
Fast installation and startup
Standard-compliant switchgear assembly
Large stock portfolio for availability
Application-oriented consultation for optimal performance
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC-1ST-0-DC-3MPPT-2001 Series Black Polycarbonate Junction Box 111 mm, 254mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-1MPPT-2001 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
