Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 361 mm, 111mm 254 mm
- RS Stock No.:
- 170-535
- Mfr. Part No.:
- 1055629
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$779.56
(exc. GST)
$857.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $779.56 |
*price indicative
- RS Stock No.:
- 170-535
- Mfr. Part No.:
- 1055629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 361mm | |
| Width | 111mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | RoHS | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 361mm | ||
Width 111mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals RoHS | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is designed for photovoltaic systems up to 1000 V DC, allowing for the connection of 3 x 2 strings. It features surge protection (type 2) and cable glands for both the input and output sides. The SCB is ideal for fast installation and start-up, complying with standard switchgear and control gear assembly regulations. With a wide range of optional functions available, including string fuses and disconnecting capabilities, this SCB offers flexibility and reliability for all solar installations.
Supports 3 x 2 strings with surge protection
Includes cable glands for easy installation
Optional string fuses and DC switch available
Compliant with DIN EN 61439 standards
Fast installation with quick startup process
Related links
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111 mm 254 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111 mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111 mm 254 mm
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box 254 mm, 361 mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361 mm 254 mm
- Phoenix Contact SOL-SC Series Grey IP65 254 mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 x 111 x 254mm
- Phoenix Contact SOL-SC-1ST-0-DC-3MPPT-2001 Series Black Polycarbonate Junction Box 111 mm, 254 mm 180 mm
