Phoenix Contact SOL-SC Series Transparent, Grey Polycarbonate Junction Box, IP65, 180 mm, 180mm 111 mm
- RS Stock No.:
- 129-539
- Mfr. Part No.:
- 2404296
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-539
- Mfr. Part No.:
- 2404296
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 180mm | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Colour | Transparent, Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | DIN EN 61439 | |
| Range | Solarline | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 180mm | ||
Height 111mm | ||
IP Rating IP65 | ||
Colour Transparent, Grey | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals DIN EN 61439 | ||
Range Solarline | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is designed for photovoltaic systems up to 1000 V DC, allowing connection of 1x 4 strings. With surge protection and SUNCLIX DC connectors, it ensures fast installation and startup. Suitable for both small rooftop and large ground-mounted systems, it offers standard-compliant switchgear assembly and a wide portfolio of SCBs in stock.
Standard-compliant switchgear assembly
Application-oriented consultation for performance
Includes SUNCLIX DC connectors for protection
Supports 4 strings per MPP tracker
Polycarbonate housing with IP65 protection
Optional functions for string protection
Related links
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
