Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 180 mm, 111mm 180 mm
- RS Stock No.:
- 170-537
- Mfr. Part No.:
- 2403334
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-537
- Mfr. Part No.:
- 2403334
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 111mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Current Rating | 41A | |
| Range | Solarline | |
| Standards/Approvals | DIN EN 61439 | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 111mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Current Rating 41A | ||
Range Solarline | ||
Standards/Approvals DIN EN 61439 | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is designed for photovoltaic systems up to 1, 000 V DC, allowing for the connection of 4 strings. With surge protection and cable glands for input and output, it ensures both safety and efficiency in solar installations. It offers fast installation, compliance with standards, application-oriented consultation, and a wide range of functions to meet various needs.
Reliable switchgear assembly for photovoltaic systems
Enhanced safety with surge protection features
Versatile for various photovoltaic system configurations
High-quality components ensure performance and durability
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 x 111 x 254mm
