Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box, IP65, 361 mm, 111mm 254 mm

Subtotal (1 unit)*

$1,551.82

(exc. GST)

$1,707.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.82

*price indicative

RS Stock No.:
170-536
Mfr. Part No.:
1103205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

361mm

Width

111mm

Height

254mm

IP Rating

IP65

Colour

Black

Hazardous Area Certification

No

Diameter

12mm

Standards/Approvals

REACH SVHC, RoHS

Series

SOL-SC

COO (Country of Origin):
DE
The Phoenix Contact string combiner box (SCB) is designed for photovoltaic systems up to 1, 000 V DC, allowing connection of 4x 2 strings. With surge protection and SUNCLIX DC connectors, it offers fast installation and startup, compliant switchgear assembly, and a large portfolio of stock options. The SCB is suitable for both small rooftop and large ground-mounted systems, providing surge protection, string collection, and equipotential bonding functions.

Fast installation and efficient operation

Standard-compliant switchgear assembly

Reduces maintenance time and costs

Ensures protection and system efficiency

Scalable options for different system sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy