Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 160 mm, 400mm 500 mm
- RS Stock No.:
- 131-917
- Mfr. Part No.:
- 899071
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-917
- Mfr. Part No.:
- 899071
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 400mm | |
| Height | 500mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 400mm | ||
Height 500mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is a high quality stainless steel housing suitable for terminal boxes. It comes ready equipped, reducing assembly and approval efforts. The enclosure features a brushed silver surface, with dimensions of 400mm x 500mm x 160mm. It includes a door with a replaceable hinge, a mounting panel, double bit key, fixing angle with mounting screws, and M12 grounding bolts.
Reduced assembly and approval efforts
Ready equipped for convenience
Flange plates possible on four sides with seal protection
Customizable housing adjustments for versatile installations
Related links
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
