Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 160 mm, 160mm 260 mm
- RS Stock No.:
- 134-637
- Mfr. Part No.:
- 0899019
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-637
- Mfr. Part No.:
- 0899019
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 160mm | |
| Height | 260mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | DNV | |
| Series | E S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 160mm | ||
Height 260mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals DNV | ||
Series E S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Stainless steel empty enclosure is a high quality solution for housing terminal boxes. With a brushed silver finish and dimensions of 260 mm x 260 mm x 160 mm, it offers innovative features like flange plates on all sides for seal protection, reducing assembly and approval effort.
Flange plates possible on four sides of the housing for seal protection
Reduced assembly and approval effort
Surface resistance for durability
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 200 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm 260 mm
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm












