Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 160 mm, 380mm 380 mm
- RS Stock No.:
- 131-913
- Mfr. Part No.:
- 899061
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-913
- Mfr. Part No.:
- 899061
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 380mm | |
| Height | 380mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | S6 A 380X380X160 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 380mm | ||
Height 380mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series S6 A 380X380X160 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is a high quality stainless steel housing designed for individual terminal boxes. It comes equipped with a door hinge with quarter-turn locking, mounting panel, double bit key, fixing angle with mounting screws, M12 grounding bolts, and installation notes.
Innovative product range of High quality stainless steel housings
Reduced assembly and approval effort with ready equipped terminal boxes
Housing adjustments using threads bore holes and rectangular cut outs
Flange plates possible on four sides of the
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 400mm 500 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
