Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 400mm 500 mm
- RS Stock No.:
- 131-376
- Mfr. Part No.:
- 0899041
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-376
- Mfr. Part No.:
- 0899041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 400mm | |
| Height | 500mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | E S6 A 400X500X160 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 400mm | ||
Height 500mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series E S6 A 400X500X160 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality enclosure designed for various applications. With dimensions of 400 mm x 500 mm x 160 mm, this empty enclosure features a screw on cover for secure locking. Made from durable stainless steel, this terminal box is ideal for industrial use.
Screw on cover for secure locking
Silicon seal for protection
Suitable for use in hazardous environments
Easy to install with mounting panel and fixing angle included
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 400mm 500 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
