Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 160 mm, 480mm 480 mm
- RS Stock No.:
- 121-931
- Mfr. Part No.:
- 0899067
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$3,009.33
(exc. GST)
$3,310.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,009.33 | $1,504.665 |
*price indicative
- RS Stock No.:
- 121-931
- Mfr. Part No.:
- 0899067
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 480mm | |
| Height | 480mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | DNV, cUL, UL | |
| Series | S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 480mm | ||
Height 480mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals DNV, cUL, UL | ||
Series S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is designed for terminal boxes. With dimensions of 480mm x 480mm x 160mm. The brushed silver surface and high quality material ensure durability and reliability for a variety of applications.
Stainless steel construction for durability
Door with replaceable hinge for easy access
Ready equipped with mounting panel double bit key and fixing angle
Flange plates on four sides for versatile mounting options
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 400mm 500 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
- Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 200 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 450mm 620 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
