Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 120 mm, 400mm 200 mm
- RS Stock No.:
- 131-373
- Mfr. Part No.:
- 0899013
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-373
- Mfr. Part No.:
- 0899013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 120mm | |
| Width | 400mm | |
| Height | 200mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | E S6 A 400X200X120 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 120mm | ||
Width 400mm | ||
Height 200mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series E S6 A 400X200X120 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is made of high quality stainless steel material. With a brushed silver finish, this enclosure measures 400mm x 200mm x 120mm and features a screw on cover for secure locking. Ideal for mounting panels and fixing angles, this terminal box reduces assembly and approval efforts, offering flange plates on all sides for added protection.
Screw on cover with Allen screws for secure locking
Flange plates on all sides for added protection and seal
Reduces assembly and approval efforts with ready equipped design
- RS Stock No. 0497983
- Mfr. Part No. 3002003
Each
$106.23
- RS Stock No. 0131332
- Mfr. Part No. 0899354
Each
$798.25
- RS Stock No. 0521648
- Mfr. Part No. 1639245
Each
$2,792.50
- RS Stock No. 0497982
- Mfr. Part No. 3001999
Each
$110.35
Related links
- Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 400mm 200 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 120 mm, 400mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm












