Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 210 mm, 610mm 914 mm
- RS Stock No.:
- 131-925
- Mfr. Part No.:
- 899120
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-925
- Mfr. Part No.:
- 899120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 210mm | |
| Width | 610mm | |
| Height | 914mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | S6 A 610X914X210 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 210mm | ||
Width 610mm | ||
Height 914mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series S6 A 610X914X210 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality stainless steel housing for creating individual terminal boxes. It features a brushed silver finish, dimensions of 610 mm x 914 mm x 210 mm.
High quality stainless steel housing
Door with replaceable hinge for easy access
Ready equipped terminal box for reduced assembly and approval efforts
Related links
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 300X200X80 Series Silver 316L Stainless Steel Junction Box IECEx 80mm 200 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 600mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
