Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 100 mm, 150mm 150 mm
- RS Stock No.:
- 131-972
- Mfr. Part No.:
- 0899010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$824.75
(exc. GST)
$907.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $824.75 |
*price indicative
- RS Stock No.:
- 131-972
- Mfr. Part No.:
- 0899010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 150mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | DNV | |
| Series | S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 100mm | ||
Width 150mm | ||
Height 150mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals DNV | ||
Series S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is a high quality stainless steel housing designed as a terminal box. It offers a brushed silver surface, making it durable and visually appealing. The enclosure features a screw on cover for easy access and comes equipped with a mounting panel and fixing angle, reducing assembly time and effort.
Stainless steel housing for durability
Brushed silver surface for a sleek look
Screw on cover for easy access
Sleek design adds aesthetic appeal
Easy access with the screw on cover
Reduced assembly time and effort
Sufficient space for various equipm
Related links
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 300X200X80 Series Silver 316L Stainless Steel Junction Box IECEx 80mm 200 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 600mm 200 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
