Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 210 mm, 450mm 620 mm
- RS Stock No.:
- 131-920
- Mfr. Part No.:
- 899108
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-920
- Mfr. Part No.:
- 899108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 210mm | |
| Width | 450mm | |
| Height | 620mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | C S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 210mm | ||
Width 450mm | ||
Height 620mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series C S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality terminal box that offers innovative features for easy assembly and reduced approval effort. With a brushed silver surface and dimensions of 450mm x 620mm x 210mm, this enclosure is designed for durability and convenience.
Stainless steel construction for durability
Brushed silver surface for a sleek appearance
Door with replaceable hinge and quarter turn locking for secure access
Mounting panel and various accessories included for convenience
Innovative product range f
- RS Stock No. 1840468
- Mfr. Part No. ACEX151590PA
Each
$747.12
- RS Stock No. 0170536
- Mfr. Part No. 1103205
Each
$1,477.92
- RS Stock No. 0170541
- Mfr. Part No. 1081867
Each
$2,796.86
- RS Stock No. 0170532
- Mfr. Part No. 2404842
Each
$1,012.24
Related links
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 300 mm
- Phoenix Contact Type 32 Series Silver 316L Stainless Steel Junction Box ATEX 600mm 600 mm
- Phoenix Contact Type 34 Series Silver 316L Stainless Steel Junction Box ATEX 740mm 980 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm












