Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 210 mm, 480mm 480 mm

Subtotal (1 pack of 2 units)*

$4,289.75

(exc. GST)

$4,718.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,289.75$2,144.875

*price indicative

RS Stock No.:
131-922
Mfr. Part No.:
899099
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

316L Stainless Steel

Length

210mm

Width

480mm

Height

480mm

Colour

Silver

Hazardous Area Certification

IECEx, ATEX

Standards/Approvals

No

Series

C S6 A

COO (Country of Origin):
DE
The Phoenix Contact terminal box from Phoenix Contact is an innovative product made of high quality stainless steel housing. It comes ready equipped, reducing assembly and approval effort. With flange plates possible on all four sides and housing adjustments for customization, this terminal box offers a reliable solution for various applications.

Ready equipped design for easy installation

Customizable housing adjustments for individual needs

Reduces assembly and approval effort for convenience

Innovative product range for reliable performance

Related links