Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- RS Stock No.:
- 283-6502
- Distrelec Article No.:
- 155-19-538
- Mfr. Part No.:
- QT 5
- Brand:
- Icotek
Subtotal (1 unit)*
$4.39
(exc. GST)
$4.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 917 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.39 |
*price indicative
- RS Stock No.:
- 283-6502
- Distrelec Article No.:
- 155-19-538
- Mfr. Part No.:
- QT 5
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 5mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | QT Single | |
| Standards/Approvals | HL3 EN 45545-2, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 5mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series QT Single | ||
Standards/Approvals HL3 EN 45545-2, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Cable grommet is a versatile and reliable solution for various applications. With advanced technology and durable construction, this product delivers exceptional performance in demanding environments.
Advanced technology for improved functionality
Durable construction for long-lasting use
Compact design for easy integration
Reliable performance in demanding environments
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. QT 4
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
- Icotek QT Single Grey Elastomer Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. QT 6
