HENSEL KF 1610 B Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, 92 mm, 210mm 155 mm

Subtotal (1 unit)*

$133.42

(exc. GST)

$146.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.42

*price indicative

RS Stock No.:
276-5398
Mfr. Part No.:
KF1610B
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polycarbonate

Length

92mm

Width

210mm

Height

155mm

IP Rating

IP66

Number of Terminals

5

Colour

Black

Hazardous Area Certification

No

Number of Ways

10

Cable Entry

2 x M32

Current Rating

63A

Standards/Approvals

IEC 60670-22, DNV GL - Certificate No: TAE00000EE

Series

KF 1610 B

COO (Country of Origin):
DE
2.5-10 mm², Cu 3∼

Terminal with 2 clamping units per pole

5-pole per pole 6 x 2.5 mm² r / f, 4 x 4 mm² r / f, 4 x 6 mm² r / f, 4 x 10 mm² r / f, 2 x 16 mm² s / f

With two cable entries M 32 from the rear side

Cable entries via knockouts, order ASS glands separately (see cable entry systems LES)

"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater,

Temperature resistant, impact resistant, etc.)

Saltwater-proof

"Offshore applications"

Lid fasteners sealable without accessories

External brackets for wall fixing included

Colour: black, RAL 9011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy