HENSEL FK Series Orange Polycarbonate Terminal Box, IP66, 10 Terminals, DIN 4102-12, 92 mm, 210mm 155 mm
- RS Stock No.:
- 276-5423
- Mfr. Part No.:
- FK1608
- Brand:
- HENSEL
Subtotal (1 unit)*
$325.43
(exc. GST)
$357.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.43 |
*price indicative
- RS Stock No.:
- 276-5423
- Mfr. Part No.:
- FK1608
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP66 | |
| Number of Terminals | 10 | |
| Colour | Orange | |
| Hazardous Area Certification | DIN 4102-12 | |
| Number of Ways | 10 | |
| Cable Entry | 4 x EDKF 25 | |
| Current Rating | 24A | |
| Diameter | 17mm | |
| Standards/Approvals | DIN 4102-12, BS EN 50200, IEC 60670-22 | |
| Range | 1.5 → 2.5 mm2, Cu | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP66 | ||
Number of Terminals 10 | ||
Colour Orange | ||
Hazardous Area Certification DIN 4102-12 | ||
Number of Ways 10 | ||
Cable Entry 4 x EDKF 25 | ||
Current Rating 24A | ||
Diameter 17mm | ||
Standards/Approvals DIN 4102-12, BS EN 50200, IEC 60670-22 | ||
Range 1.5 → 2.5 mm2, Cu | ||
Series FK | ||
- COO (Country of Origin):
- DE
Cable junction box 1.5 mm², Cu
Connection box 1.5-2.5 mm², Cu
10-pole per pole 4 x 1.5 mm² r and 2 x 2.5 mm² r
Connecting terminal made from ceramic with resistance to high temperatures
Included cable entry: 4 EDKF 25,
sealing range: Ø 9-17 mm, IP 65
IP 66 using AKMF cable glands, please order separately
Intrinsic fire resistance in accordance with DIN 4102-12 (German standard) in combination with function-retaining cables
Tested with the cable manufacturers Dätwyler and Eupen for the intrinsic fire resistance E30 up to E90, see test certificate no.: P-MPA-E-15-018 valid till 9 May 2026, download available from www.hensel-electric.de > type - documents
Tested for insulation integrity PH120 in accordance with BS EN 50200 in connection with insulation retaining cables, see test certificate, download available from www.hensel-electric.de > type - documents
Screw anchors enclosed can be used for concrete C20/25, limestone blocks KSV 12, building bricks MZ 12 and clinker bricks KS 12
For normal environment and protected outdoor
Colour: orange, RAL 2003
Related links
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 IEC 60754-2 92mm 210 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals IEC 60670-22 210mm 155 mm
