Eaton M22 4-Axis Joystick Stick Maintained, IP66, 0pA
- RS Stock No.:
- 272-2344
- Mfr. Part No.:
- 279416 M22S-WRJ4
- Brand:
- Eaton
Subtotal (1 unit)*
$175.37
(exc. GST)
$192.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.37 |
*price indicative
- RS Stock No.:
- 272-2344
- Mfr. Part No.:
- 279416 M22S-WRJ4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | M22 | |
| Switch Technology | Maintained | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA File No.:012528 IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC/EN 60947 UL File No.:E29184, CSA, UL Category Control No.:NKCR, UL 508, VDE 0660, UL, CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series M22 | ||
Switch Technology Maintained | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA File No.:012528 IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC/EN 60947 UL File No.:E29184, CSA, UL Category Control No.:NKCR, UL 508, VDE 0660, UL, CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has black bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton 2-Axis Joystick Stick Maintained 0A
- Eaton 4-Axis Joystick Stick Maintained, IP66
- Eaton 4-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Switch Lever IP66
- Eaton 2-Axis Joystick Lever Maintained 0A
- Eaton 2-Axis Joystick Stick Maintained, IP66
