Eaton 4-Axis Joystick Switch Lever, Stay Put, IP66
- RS Stock No.:
- 512-9825
- Mfr. Part No.:
- 279415 M22-WRJ4
- Brand:
- Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$188.67
(exc. GST)
$207.54
(inc. GST)
- RS Stock No.:
- 512-9825
- Mfr. Part No.:
- 279415 M22-WRJ4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
RoHS Status: Exempt
Eaton RMQ-Titan Joystick Switch, Maintained Function, 22.5mm Central Mounting Hole Diameter - 279415 M22-WRJ4
Grab hold of your machine control system with this joystick switch from Eaton. With its 4-axis design, it lets you move your equipment smoothly in 4 different directions. A maintained function means it stays put in the position you push it to, so there's no need to have your hand on the lever at all times. You'll find this switch a handy tool to help keep your construction equipment and conveyor unit in line.
Features & Benefits
• Titanium front ring is insulated to prevent electric shocks
• Operating frequency of up to 2000 operations an hour for fast-paced performance
• Central mounting hole diameter of 22.5mm to fit into industry-standard panels
• Works reliably in temperatures from -25°C to +70°C
• Operating frequency of up to 2000 operations an hour for fast-paced performance
• Central mounting hole diameter of 22.5mm to fit into industry-standard panels
• Works reliably in temperatures from -25°C to +70°C
How far can I move the lever of this switch?
It only needs to be moved 30° to activate, so you can use this joystick with minimal effort.
Is this switch resistant to shock?
The switch comes with integrated resistance to mechanical shock, making it a reliable option for heavy-duty applications and challenging working conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2-Axis Joystick Lever Stay Put 240 V ac
- Schneider Electric 4-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Eaton 4-Axis Joystick Stick Maintained 0A
- Schneider Electric 2-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Eaton 4-Axis Joystick Lever Spring Return 240 V ac, 0A
- Eaton 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Maintained, IP66












