Eaton M22 2-Axis Joystick Stick Maintained, IP66, 0pA
- RS Stock No.:
- 272-7354
- Mfr. Part No.:
- 289242 M22S-WRJ2V
- Brand:
- Eaton
Subtotal (1 unit)*
$184.62
(exc. GST)
$203.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.62 |
*price indicative
- RS Stock No.:
- 272-7354
- Mfr. Part No.:
- 289242 M22S-WRJ2V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Series | M22 | |
| Switch Technology | Maintained | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5, VDE 0660 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Series M22 | ||
Switch Technology Maintained | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5, VDE 0660 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has black bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton 2-Axis Joystick Stick Maintained 0A
- Eaton 2-Axis Joystick Lever Maintained 0A
- Eaton 4-Axis Joystick Stick Maintained 0A
- Eaton 2-Axis Joystick Stick Maintained, IP66
- Eaton 2-Axis Joystick Stick Analogue 0A
- Eaton 2-Axis Joystick Stick Momentary 0A
- ABB 2-Axis Joystick Stick Maintained, IP66
- Eaton 2-Axis Joystick Stick Momentary, IP66
