Eaton Eaton Moeller 4-Axis Joystick Lever Maintained, IP66, 400 V ac, 400 V dc

Subtotal (1 unit)*

$198.59

(exc. GST)

$218.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.59

*price indicative

RS Stock No.:
272-1259
Mfr. Part No.:
178567 M22S-WRJS4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Joystick

Series

Eaton Moeller

Number of Axes

4

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Lever

Contact AC Voltage

400V ac

Contact DC Voltage

400V dc

Standards/Approvals

CSA/VDE/IEC/UL/CE

Minimum Operating Temperature

25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has black bezel colour and plastic bezel material.

Shock resistance

Actuating force 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy