Eaton M30 4-Axis Joystick Stick Momentary, IP66, 0pA
- RS Stock No.:
- 272-1340
- Mfr. Part No.:
- 187077 M30C-FWJS4
- Brand:
- Eaton
Subtotal (1 unit)*
$190.39
(exc. GST)
$209.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.39 |
*price indicative
- RS Stock No.:
- 272-1340
- Mfr. Part No.:
- 187077 M30C-FWJS4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has chrome bezel colour and metal bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Maintained 0A
- Eaton 4-Axis Joystick Lever, IP66
- Eaton 2-Axis Joystick Stick Momentary, IP66
- ABB 2-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Maintained, IP66
- Eaton 2-Axis Joystick Round Momentary 0A
