Eaton M22 4-Axis Joystick Stick Maintained, IP66
- RS Stock No.:
- 272-1258
- Mfr. Part No.:
- 178566 M22-WRJS4
- Brand:
- Eaton
Subtotal (1 unit)*
$198.59
(exc. GST)
$218.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.59 |
*price indicative
- RS Stock No.:
- 272-1258
- Mfr. Part No.:
- 178566 M22-WRJS4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | M22 | |
| Switch Technology | Maintained | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Standards/Approvals | CSA/VDE/IEC/UL/CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series M22 | ||
Switch Technology Maintained | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Standards/Approvals CSA/VDE/IEC/UL/CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 25°C | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has titanium bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton 4-Axis Joystick Stick Maintained 0A
- Eaton 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Stick Maintained, IP66
- Eaton 2-Axis Joystick Stick Maintained 0A
- ABB 2-Axis Joystick Stick Maintained, IP66
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Switch Lever IP66
