Eaton Eaton Moeller 2-Axis Joystick Lever Maintained, IP66, 0pA
- RS Stock No.:
- 272-7352
- Mfr. Part No.:
- 289240 M22-WRJ2V
- Brand:
- Eaton
Subtotal (1 unit)*
$184.62
(exc. GST)
$203.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $184.62 |
*price indicative
- RS Stock No.:
- 272-7352
- Mfr. Part No.:
- 289240 M22-WRJ2V
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Maintained | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, CSA Std. C22.2 No. 94-91, IEC/EN 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, IEC/EN 60947, IEC 60947-5, UL File No.: E29184, CSA CE VDE 0660, VDE, CSA Std. C22.2 No. 14-05, UL CSA-C22.2 No. 14-05, UL 508, EN 60947-5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Switch Technology Maintained | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, CSA Std. C22.2 No. 94-91, IEC/EN 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, IEC/EN 60947, IEC 60947-5, UL File No.: E29184, CSA CE VDE 0660, VDE, CSA Std. C22.2 No. 14-05, UL CSA-C22.2 No. 14-05, UL 508, EN 60947-5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Note
Related links
- Eaton 2-Axis Joystick Stick Maintained 0A
- Eaton 2-Axis Joystick Lever Stay Put 240 V ac
- Eaton 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Lever Momentary 0A
- Eaton 4-Axis Joystick Stick Maintained 0A
- Eaton 2-Axis Joystick Stick Maintained, IP66
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 2-Axis Joystick Lever Spring Return 240 V ac
