Eaton M22 2-Axis Joystick Stick Analogue, IP66, 400 V ac, 400 V dc

Subtotal (1 unit)*

$219.08

(exc. GST)

$240.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.08

*price indicative

RS Stock No.:
272-7234
Mfr. Part No.:
111507 M22-WJ2V-2P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Joystick

Number of Axes

2

Series

M22

Switch Technology

Analogue

IP Rating

IP66

Handle Type

Stick

Contact AC Voltage

400V ac

Contact DC Voltage

400V dc

Standards/Approvals

CSA/VDE/IEC/UL/CE

Minimum Operating Temperature

25°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has titanium bezel colour and plastic bezel material.

Shock resistance

Actuating force 5 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy