Eaton Moeller M30 4-Axis Joystick Lever, IP66
- RS Stock No.:
- 274-1189
- Mfr. Part No.:
- 199143 M30C-FWJS4-2P
- Brand:
- Eaton
Subtotal (1 unit)*
$205.93
(exc. GST)
$226.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.93 |
*price indicative
- RS Stock No.:
- 274-1189
- Mfr. Part No.:
- 199143 M30C-FWJS4-2P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | Moeller M30 | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact Material | Metal | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series Moeller M30 | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact Material Metal | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 four way joystick that is fitted with front ring, and it has plastic bezel material. That has 66 mm Joy stick length and 30 mm centre mounting hole diameter.
CSA certified
Degree of protection NEMA 4X
Related links
- Eaton 4-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Schneider Electric 4-Axis Joystick Lever, IP66
- Eaton 4-Axis Joystick Lever Spring Return 240 V ac, 0A
- Eaton 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Switch Lever IP66
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
