Eaton Eaton Moeller 4-Axis Joystick Lever Momentary, IP66, 400 V ac, 400 V dc
- RS Stock No.:
- 272-7233
- Mfr. Part No.:
- 110836 M22-WJ4-2P
- Brand:
- Eaton
Subtotal (1 unit)*
$208.12
(exc. GST)
$228.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.12 |
*price indicative
- RS Stock No.:
- 272-7233
- Mfr. Part No.:
- 110836 M22-WJ4-2P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | Eaton Moeller | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 400V dc | |
| Standards/Approvals | IEC/VDE | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series Eaton Moeller | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 400V dc | ||
Standards/Approvals IEC/VDE | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has titanium bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Lever Spring Return 240 V ac, 0A
- Eaton 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 2-Axis Joystick Stick Analogue 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Lever, IP66
- Eaton 2-Axis Joystick Lever Momentary 415 V ac, 415 V dc
- Eaton 2-Axis Joystick Lever Momentary 0A
