Apache Welland Black, Grey, Waterproof Jacket Zipper, XL 1 EA
- RS Stock No.:
- 281-6899
- Mfr. Part No.:
- Welland XL
- Brand:
- Apache
Subtotal (1 unit)*
$103.63
(exc. GST)
$113.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.63 |
*price indicative
- RS Stock No.:
- 281-6899
- Mfr. Part No.:
- Welland XL
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | 100% Polyethersulfone, Polyvinyl Chloride Coated | |
| Hooded | No | |
| Series | Welland | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material 100% Polyethersulfone, Polyvinyl Chloride Coated | ||
Hooded No | ||
Series Welland | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache WELLAND jacket is a two tone black and grey 3000mm waterproof jacket. It has a draw cord fitted hood and draw cord hem to ensure the jacket fits everyone securely. Apache branded to right chest, arm and back. Making the Welland your all day comfort jacket.
Stylish jacket is based on a regular fit
Zipped pocket to left chest and tow zipped pockets to front
- RS Stock No. 2816900
- Mfr. Part No. Welland XXL
Each
$103.63
- RS Stock No. 2816898
- Mfr. Part No. Welland M
Each
$108.81
- RS Stock No. 2816897
- Mfr. Part No. Welland L
Each
$103.63
- RS Stock No. 0634520
- Mfr. Part No. T56057
Each
$104.52
Related links
- Apache Welland Black Waterproof Jacket Zipper, 2XL 1 EA
- Apache Welland Black Waterproof Jacket Zipper, L 1 EA
- Apache Welland Black Waterproof Jacket Zipper, M 1 EA
- Apache OTTAWA Black Breathable Jacket Zipper, XL 1 EA
- Nine worths FLORES Grey XL 1 EA
- Delta Plus FAST 1 Grey Breathable XL 1 EA
- Nine worths MORANE 1391 3 Black XL 1 EA
- Nine worths FLORES Black XL 1 EA











