Apache Welland Black, Grey, Waterproof Jacket Zipper, L 1 EA
- RS Stock No.:
- 281-6897
- Mfr. Part No.:
- Welland L
- Brand:
- Apache
Subtotal (1 unit)*
$103.63
(exc. GST)
$113.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.63 |
*price indicative
- RS Stock No.:
- 281-6897
- Mfr. Part No.:
- Welland L
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | 100% Polyethersulfone, Polyvinyl Chloride Coated | |
| Hooded | No | |
| Series | Welland | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material 100% Polyethersulfone, Polyvinyl Chloride Coated | ||
Hooded No | ||
Series Welland | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache WELLAND jacket is a two tone black and grey 3000mm waterproof jacket. It has a draw cord fitted hood and draw cord hem to ensure the jacket fits everyone securely. Apache branded to right chest, arm and back. Making the Welland your all day comfort jacket.
Stylish jacket is based on a regular fit
Zipped pocket to left chest and tow zipped pockets to front
Related links
- Apache Welland Black Waterproof Jacket Zipper, 2XL 1 EA
- Apache Welland Black Waterproof Jacket Zipper, M 1 EA
- Apache Welland Black Waterproof Jacket Zipper, XL 1 EA
- Nine worths FLORES Grey L 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, L 1 EA
- Delta Plus NORTHWOOD3 1 Black Waterproof Work Jacket, L 1 EA
- Uneek 1 Black Waterproof Jacket Zip, M 1 EA
- Nine worths FLORES Grey XL 1 EA
