Apache OTTAWA Black, Waterproof, Breathable Jacket Zipper, XL 1 EA
- RS Stock No.:
- 281-6877
- Mfr. Part No.:
- Ottawa XL
- Brand:
- Apache
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6877
- Mfr. Part No.:
- Ottawa XL
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyethersulfone with Thermoplastic Polyurethane Membrane | |
| Hooded | Yes | |
| Series | OTTAWA | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyethersulfone with Thermoplastic Polyurethane Membrane | ||
Hooded Yes | ||
Series OTTAWA | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache OTTAWA is a brand new lightweight, waterproof jacket. For better performance the jacket is 8000 mm waterproof and 8000 mm breathable ensuring you are covered at work. We have incorporated stretch into the main material of the jacket so there are no restrictions in movement.
The jacket has a fold away hood
Finished off with Apache branding to the right chest and right arm
Related links
- Apache OTTAWA Black Breathable Jacket Zipper, 2XL 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, M 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, L 1 EA
- Portwest CD874 Black Waterproof XL 1 EA
- Herock 23MJC2101 Black Waterproof XL 1 EA
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XL 1 EA
- Dickies DK Navy Breathable Jacket Zipper, XL 1 EA
- Herock 23MJC1903 1 Navy Waterproof XL 1 EA
