Apache Welland Black, Grey, Waterproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 281-6898
- Mfr. Part No.:
- Welland M
- Brand:
- Apache
Subtotal (1 unit)*
$108.81
(exc. GST)
$119.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.81 |
*price indicative
- RS Stock No.:
- 281-6898
- Mfr. Part No.:
- Welland M
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | 100% Polyethersulfone, Polyvinyl Chloride Coated | |
| Hooded | No | |
| Series | Welland | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material 100% Polyethersulfone, Polyvinyl Chloride Coated | ||
Hooded No | ||
Series Welland | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache WELLAND jacket is a two tone black and grey 3000mm waterproof jacket. It has a draw cord fitted hood and draw cord hem to ensure the jacket fits everyone securely. Apache branded to right chest, arm and back. Making the Welland your all day comfort jacket.
Stylish jacket is based on a regular fit
Zipped pocket to left chest and tow zipped pockets to front
Related links
- Apache Welland Black Waterproof Jacket Zipper, 2XL 1 EA
- Apache Welland Black Waterproof Jacket Zipper, L 1 EA
- Apache Welland Black Waterproof Jacket Zipper, XL 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, M 1 EA
- Nine worths FLORES Grey M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- Dickies DK Black Waterproof Jacket Zipper, M 1 EA
- Nine worths MORANE 1391 3 Black M 1 EA
