Helly Hansen 73251 1 Black Jacket Zip, L 1 EA
- RS Stock No.:
- 271-0431
- Mfr. Part No.:
- 73251-990-L
- Brand:
- Helly Hansen
Stock information currently inaccessible
- RS Stock No.:
- 271-0431
- Mfr. Part No.:
- 73251-990-L
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | 65% Polyester, 35% Cotton | |
| Hooded | No | |
| Series | 73251 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material 65% Polyester, 35% Cotton | ||
Hooded No | ||
Series 73251 | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen AKER 1 Navy Mid Layer Jacket YKK Zip, L 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, L 1 EA
- Helly Hansen AKER 1 Black YKK Zip, XL 1 EA
- Helly Hansen AKER 1 Black YKK Zip, 4XL 1 EA
- Helly Hansen 71080 2 Black Breathable Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen AKER INSULATED JACKET 1 Black YKK Zip, XL 1 EA
- Helly Hansen Tech Black Jacket Front Zip, L 1 EA
- Helly Hansen 71140 Black Waterproof Jacket Zip, L 1 EA
