Helly Hansen AKER 1 Navy Mid Layer Jacket YKK Zip, L 1 EA

Subtotal (1 unit)*

$265.15

(exc. GST)

$291.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$265.15

*price indicative

RS Stock No.:
273-5580
Mfr. Part No.:
73251-585-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

L

Product Type

Mid Layer Jacket

Colour

Navy

Outer Material

100% Polyamide, 35% Cotton, 65% Polyester

Lining Material

Brushed Polyester

Hooded

No

Series

AKER

Number of Outer Pockets

2

Standards/Approvals

No

Closure Type

YKK Zip

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links