Helly Hansen AKER 1 Black, Blue Jacket Button, YKK Zip, XL 1 EA
- RS Stock No.:
- 271-0433
- Mfr. Part No.:
- 73251-990-XL
- Brand:
- Helly Hansen
Stock information currently inaccessible
- RS Stock No.:
- 271-0433
- Mfr. Part No.:
- 73251-990-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Blue | |
| Outer Material | 100% Polyamide, 35% Cotton, 65% Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | No | |
| Series | AKER | |
| Closure Type | Button, YKK Zip | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Blue | ||
Outer Material 100% Polyamide, 35% Cotton, 65% Polyester | ||
Lining Material Brushed Polyester | ||
Hooded No | ||
Series AKER | ||
Closure Type Button, YKK Zip | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Oxford Insulator Jacket Black
size XL
Related links
- Helly Hansen AKER 1 Black YKK Zip, 4XL 1 EA
- Helly Hansen AKER INSULATED JACKET 1 Black YKK Zip, XL 1 EA
- Helly Hansen AKER 1 Navy Mid Layer Jacket YKK Zip, L 1 EA
- Helly Hansen Chelsea Evolution Black XL 1 EA
- Helly Hansen 73251 1 Black Jacket Zip, L 1 EA
- Helly Hansen VOSS Blue XL 1 EA
- Helly Hansen 74085 Red Water Repellent Jacket Zip, XL 1 EA
- Helly Hansen LUNA Black 100% Polyester Unisex YKK Zip Luna XL
