Helly Hansen 71140 Black, Orange, Waterproof Jacket Zip, L 1 EA
- RS Stock No.:
- 271-0407
- Mfr. Part No.:
- 71140-950-L
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$477.80
(exc. GST)
$525.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $477.80 |
*price indicative
- RS Stock No.:
- 271-0407
- Mfr. Part No.:
- 71140-950-L
- Brand:
- Helly Hansen
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 71140 | |
| Standards/Approvals | EN 343:2003 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series 71140 | ||
Standards/Approvals EN 343:2003 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
