Helly Hansen AKER INSULATED JACKET 1 Black, Blue Jacket Button, YKK Zip, XL 1 EA
- RS Stock No.:
- 273-5581
- Mfr. Part No.:
- 73251-585-XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$288.70
(exc. GST)
$317.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $288.70 |
*price indicative
- RS Stock No.:
- 273-5581
- Mfr. Part No.:
- 73251-585-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black, Blue | |
| Outer Material | 100% Polyamide, 35% Cotton, 65% Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | No | |
| Series | AKER INSULATED JACKET | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Button, YKK Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size XL | ||
Colour Black, Blue | ||
Outer Material 100% Polyamide, 35% Cotton, 65% Polyester | ||
Lining Material Brushed Polyester | ||
Hooded No | ||
Series AKER INSULATED JACKET | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Button, YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen AKER 1 Black YKK Zip, XL 1 EA
- Helly Hansen AKER 1 Black YKK Zip, 4XL 1 EA
- Helly Hansen AKER 1 Navy Mid Layer Jacket YKK Zip, L 1 EA
- Helly Hansen Chelsea Evolution Black XL 1 EA
- Helly Hansen VOSS Blue XL 1 EA
- Helly Hansen 74085 Red Water Repellent Jacket Zip, XL 1 EA
- Helly Hansen KENSINGTON 3 Navy XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red XL 1 EA
