Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- RS Stock No.:
- 261-8005
- Mfr. Part No.:
- TM2PB-AU
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $71.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
$746.70
(exc. GST)
$821.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $7.467 | $746.70 | - |
| 200 - 400 | $7.112 | $711.20 | $71.00 |
| 500 - 900 | $6.827 | $682.70 | $320.00 |
| 1000 + | $6.578 | $657.80 | $889.00 |
*price indicative
- RS Stock No.:
- 261-8005
- Mfr. Part No.:
- TM2PB-AU
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | Cable | |
| Sub Type | Phone Plug | |
| Termination Type | Solder | |
| Number of Ways | 2 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0, EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type Cable | ||
Sub Type Phone Plug | ||
Termination Type Solder | ||
Number of Ways 2 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0, EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio T series Professional range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a heavy duty on road plugs, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
Stylized shell design with ergonomic grip
Mono type plug
Precision machined contacts
Quick and easy assembly
- RS Stock No. 2617832
- Mfr. Part No. ACPS-GB-AU
Each
$10.86
- RS Stock No. 2618006
- Mfr. Part No. TM2PB-AU
Each
$17.13
- RS Stock No. 2617800
- Mfr. Part No. ACPM-KB-AU
Each
$8.94
- RS Stock No. 2617798
- Mfr. Part No. ACPM-GN-AU
Each
$7.75
Related links
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives











