Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$3.82

(exc. GST)

$4.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.82-
10 - 24$3.46$3.60
25 - 49$3.36$11.50
50 +$3.30$26.00

*price indicative

RS Stock No.:
251-9113
Mfr. Part No.:
RP2RCF-BAG
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

Jack Connector

Size

1/4 in

Mount Type

Cable

Sub Type

Mono Jack Plug

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Gold, Nickel

Housing Material

Nickel

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS

Series

RP2RCF

COO (Country of Origin):
CN
The Neutrik 1/4" Pancake 2 pole jack plug Uniqed mono right-angle plug pan head - space saving design for engineering applications optional nickel / black plated housing optional black / white Logo.

Black plated handle

Lifetime > 1000 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy