Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-8012
Mfr. Part No.:
TS3PB-AU
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Current

10A

Mount Type

Cable

Termination Type

Solder

Number of Ways

3

Sub Type

Phone Plug

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold

Housing Material

Die Cast Zinc

Colour

Black

Contact Gender

Male

Standards/Approvals

EU RoHS 2 Directive 2011/65/EU, UL94V-0

COO (Country of Origin):
CN
The Amphenol Audio T series Professional range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a heavy duty on road plugs, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.

Stylized shell design with ergonomic grip

Stereo type plug

Precision machined contacts

Quick and easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy