Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- RS Stock No.:
- 261-7957
- Mfr. Part No.:
- KM2P-AU
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$567.20
(exc. GST)
$623.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $5.672 | $567.20 | - |
| 200 - 400 | $5.401 | $540.10 | 4% |
| 500 - 900 | $5.185 | $518.50 | 8% |
| 1000 + | $4.996 | $499.60 | 11% |
*price indicative
- RS Stock No.:
- 261-7957
- Mfr. Part No.:
- KM2P-AU
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 500μA | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Termination Type | Solder | |
| Sub Type | Phone Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Die Cast | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 500μA | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Termination Type Solder | ||
Sub Type Phone Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material Die Cast | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.
Solder contacts
Stylized shell design
Plug type is mono
Related links
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 75A Solder
- RS PRO Power Cord, 2m
