Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 75A Solder
- RS Stock No.:
- 261-7801
- Mfr. Part No.:
- ACPM-KN
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$590.00
(exc. GST)
$649.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $5.90 | $590.00 | - |
| 200 - 400 | $5.619 | $561.90 | 4% |
| 500 - 900 | $5.394 | $539.40 | 8% |
| 1000 + | $5.198 | $519.80 | 11% |
*price indicative
- RS Stock No.:
- 261-7801
- Mfr. Part No.:
- ACPM-KN
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 75A | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Sub Type | Phone Plug | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 75A | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Sub Type Phone Plug | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series II Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
AX Series inspired shell design
Mono type plug
Precision machined contacts
Flexible grommet cable protection
Related links
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 2 Phone Jack, 10A Solder
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
