Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$11.12

(exc. GST)

$12.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.12-
10 - 24$10.693%
25 - 49$10.317%
50 +$9.7812%

*price indicative

RS Stock No.:
261-7973
Mfr. Part No.:
QS3PB-AU
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Mount Type

Cable

Current

10A

Number of Ways

1

Sub Type

Phone Plug

Termination Type

Solder

Connector Gender

Male

Orientation

Straight

Contact Plating

Nickel

Housing Material

Thermoplastic

Colour

Black

Contact Gender

Male

Contact Material

Gold Nickel

Standards/Approvals

ISO

Series

Q Series

COO (Country of Origin):
CN
The Amphenol Audio Q series plugs have a slim line design and are quick and easy to assemble. These plugs also have a chuck style cable clamp.

Gold contact plating

Type of plug is stereo

Molded back Shell

Each
$8.90
Each
$9.68
Each
$7.89
Each
$8.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy