Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.24
10 - 24$7.52
25 - 49$7.25
50 +$7.13

*price indicative

RS Stock No.:
251-9107
Mfr. Part No.:
RP2RC-B
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

Jack Connector

Size

1/4 in

Mount Type

Cable

Sub Type

Mono Jack Plug

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Gold, Nickel

Housing Material

Nickel

Contact Gender

Male

Series

RP2RC

Contact Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Neutrik R/A 1/4" Plug 2 Pole B has gold plated contacts, REAN plastic packaging, Rugged Zinc alloy shell - reliable quality chuck type strain relief - excellent cable retention. Easy to assembly ergonomic compact right-angle plug . High storage density Nickel / gold plated mono / stereo 1/4" plug.

Black plated housing

Wire size 18 AWG

Each
$5.87
  • RS Stock No. 0456372
  • Mfr. Part No. NP3XX-AU-0
Each
$22.29
  • RS Stock No. 2519115
  • Mfr. Part No. RP3C
Each
$4.52
  • RS Stock No. 2829663
  • Mfr. Part No. CRH-COUP1
Each
$930.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy