RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Right Angle Jack Plug
- RS Stock No.:
- 208-0623
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$42.18
(exc. GST)
$46.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $42.18 | $8.436 | - |
| 10 - 19 | $40.07 | $8.014 | 5% |
| 20 - 49 | $38.08 | $7.616 | 9% |
| 50 - 249 | $36.19 | $7.238 | 14% |
| 250 + | $34.38 | $6.876 | 18% |
*price indicative
- RS Stock No.:
- 208-0623
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Mono Right Angle Jack Plug | |
| Number of Ways | 2 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Mono Right Angle Jack Plug | ||
Number of Ways 2 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Polybutylene Terephthalate | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
RS PRO 1/4 Mono Right Angle Jack Plug
From RS PRO, this mono right angle jack plug with a metal body and black plastic casing is designed to be a strong durable plug with a long lifespan. These plugs are manufactured for applications where reduced space is available without bending the cable. This plug has a cable clamp that is an integral part of the ground screen contact and clamps firmly and securely with no damage to the cable. Made from solid nickel-plated brass with high-temperature phenolic/PBT insulators.
With mono jack plugs you can create a custom set up that suits your needs with your audio equipment, computing and commercial address systems.
Features and Benefits
Applications
Jack plugs and sockets are used in all aspects of the audiovisual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial public address types of equipment and nurse call systems. Mono audio plugs can also be used in;
Mobile phones
Microphones
Headphones
MP3 Players
Games Consoles
Hi-fi systems
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Jack 6.35 mm Cable Male 2 Mono Jack Plug
- RS PRO Jack 6.35 mm Cable Male 2 Mono Solder
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- RS PRO Jack 2.5 mm Cable Male 2 Mono Jack Plug, 500mA
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Crimp
- RS PRO Jack 6.35 mm Cable Male 3 Plug Adapter, 5A
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo Solder
