SAM Jack Connector Socket Hydropneumatic Jack
- RS Stock No.:
- 282-9663
- Mfr. Part No.:
- CRH-COUP1
- Brand:
- SAM
Subtotal (1 unit)*
$930.28
(exc. GST)
$1,023.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.28 |
*price indicative
- RS Stock No.:
- 282-9663
- Mfr. Part No.:
- CRH-COUP1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Jack Connector | |
| Mount Type | Socket | |
| Sub Type | Hydropneumatic Jack | |
| Orientation | Straight | |
| Housing Material | Steel | |
| Colour | Red | |
| Contact Gender | Male | |
| Series | CRH-COUP1 | |
| Contact Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Jack Connector | ||
Mount Type Socket | ||
Sub Type Hydropneumatic Jack | ||
Orientation Straight | ||
Housing Material Steel | ||
Colour Red | ||
Contact Gender Male | ||
Series CRH-COUP1 | ||
Contact Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 160 mm Cup is designed for hydro pneumatic jack. This cup prevents the jack from slipping easily in addition to protecting the underside of the truck.
Protecting the support socket
Groove adapts to it in an optimum way
Related links
- SAM TRS Connector Hydropneumatic Jack
- SAM TRS Connector 30 x 50 cm 2 Ton Hydropneumatic Jack with 2 Pad
- SAM 1-Piece Extension Pole for use with Jack
- Legrand Jack 3.5 mm Male Jack Socket Screw
- RS PRO Jack 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- Neutrik Jack Plug & Socket
- RS PRO Jack Connector 3.5 mm Cable Female 2 Mono
- Legrand Jack 3.5 mm Female Jack Socket
