Amphenol NEXUS Technologies Jack Connector Male Microphone Plug
- RS Stock No.:
- 232-255
- Mfr. Part No.:
- MP-101-1
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
$3.26
(exc. GST)
$3.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 192 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.26 |
*price indicative
- RS Stock No.:
- 232-255
- Mfr. Part No.:
- MP-101-1
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Product Type | Jack Connector | |
| Sub Type | Microphone Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Product Type Jack Connector | ||
Sub Type Microphone Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies Phone Connectors Contact Pin Only is male gender and features a crimp termination style. It has a contact plating of nickel and is not switched. This connector is categorized as a contact accessory type.
Contact Material Beryllium Copper
Unit Weight 463.270 mg
Related links
- Amphenol NEXUS Technologies Jack Male Microphone Plug
- Amphenol NEXUS Technologies Jack Female Microphone Jack
- Amphenol NEXUS Technologies Jack Male Telephone Plug
- Amphenol NEXUS Technologies Jack Female Telephone Plug
- Amphenol NEXUS Technologies Jack 1/4 in Panel Mount Female Phone Plug
- Amphenol NEXUS Technologies Jack Flange Female Telephone Plug
- Amphenol NEXUS Technologies Jack Panel Mount Female Stereo Jack
- Amphenol NEXUS Technologies Jack Female Telephone Jack
