Amphenol NEXUS Technologies Jack Connector Female Telephone Jack

Subtotal (1 unit)*

$88.47

(exc. GST)

$97.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.47

*price indicative

RS Stock No.:
232-251
Mfr. Part No.:
TJ-105
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Product Type

Jack Connector

Sub Type

Telephone Jack

Connector Gender

Female

Orientation

Straight

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies Telephone In-Line Jack has 5 conductors and is designed for ruggedized commercial or military applications. It has an overall width of .625 inch, an overall height of .625 inch, and an overall length of 2.375 inch. The contact diameter is .285 inch. The contact resistance is less than or equal to .02 ohms, while the insulation resistance is greater than or equal to 1,000 mega ohms. The dielectric withstanding voltage (RMS) is greater than or equal to 500 V. The maximum insertion force is 13 lb., and the withdrawal force ranges from 6 to 10 lb.

Shell Material Plastic

Contact Material Nickel Plated Beryllium Copper

Solder Contact Terminals Pre-tinned over Nickel Plating

  • RS Stock No. 0232258
  • Mfr. Part No. MJ-101(U-172/U)
Each
$15.46
  • RS Stock No. 0232259
  • Mfr. Part No. MJ-102(U-179A/U)
Each
$13.57
  • RS Stock No. 0232261
  • Mfr. Part No. MP-101(U-173/U)
Each
$7.70
Each
$42.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy