Amphenol NEXUS Technologies Jack Connector Male Telephone Plug
- RS Stock No.:
- 232-242
- Mfr. Part No.:
- TP-101
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
$59.79
(exc. GST)
$65.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.79 |
*price indicative
- RS Stock No.:
- 232-242
- Mfr. Part No.:
- TP-101
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Product Type | Jack Connector | |
| Sub Type | Telephone Plug | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Product Type Jack Connector | ||
Sub Type Telephone Plug | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies telephone plug is designed for ruggedized commercial and military applications. It features 4 conductors with an overall diameter of 0.500 and a length of 1.906. The contact diameter is 0.281 with a contact length of 0.761. The contact resistance is less than or equal to 0.02 ohms, while the insulation resistance is at least 1000 mega ohms. The dielectric withstand voltage is at least 500 V RMS. The plug requires a maximum insertion force of 13 lb., with a withdrawal force ranging from 6 to 10 lb.
Shell Material Plastic
Contact Material Monel
Solder Contact Terminals Pre tinned over Nickel Plating
Related links
- Amphenol NEXUS Technologies Jack Male Telephone Plug
- Amphenol NEXUS Technologies Jack Female Telephone Plug
- Amphenol NEXUS Technologies Jack Male Microphone Plug
- Amphenol NEXUS Technologies Jack Flange Female Telephone Plug
- Amphenol NEXUS Technologies Jack Female Telephone Jack
- Amphenol NEXUS Technologies Jack Female Microphone Jack
- Amphenol NEXUS Technologies Jack 1/4 in Panel Mount Female Phone Plug
- Amphenol NEXUS Technologies Jack Panel Mount Female Stereo Jack
